RS PRO Cable, 0.5m

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£3.67

(exc. VAT)

£4.40

(inc. VAT)

RS Stock No.:
121-6583
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

0.5m

Sheath Colour

Black

COO (Country of Origin):
CN

RS Pro V1.4 HDMI with Ethernet Cable


These RS Pro HDMI cables have been designed with a high-quality in mind and manufactured from the best materials to guarantee flawless transmission and long-lasting operation. These HDMI cables are ideal for household and industrial use. Available in 2 colour options and several lengths to choose from.

Features and Benefits:


• HDMI V1.4
• Supports 3D over HDMI
• Supports 4K x 2K
• Audio Return Channel
• HDMI Ethernet Channel

Available lengths & colours:


Black:
0.5m - 121-6583
10m - 121-6588
15m - 121-6589
20m - 121-6590
White:
10m - 121-6596
15m - 121-6597
20m - 121-6598

FAQ:


Do these cables support 4k resolution?


Yes, the HDMI v1.4 supports 4K resolutions, but only at 24 or 30 frames per second. That works fine for movies but isn't useful for gaming and many TV broadcasts, which require 50 or 60 fps. Also, HDMI 1.4 limited 4K Ultra HD content to 8-bit colour.