Alpha Wire Hook-up Wire PVC Series Green 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, PVC Insulation
- RS Stock No.:
- 121-4287
- Mfr. Part No.:
- 3077 GR005
- Brand:
- Alpha Wire
10 In stock - FREE next working day delivery available
Price 1 Reel of 30 Metre(s)
£29.31
(exc. VAT)
£35.17
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 - 4 | £29.31 | £0.977 |
5 - 9 | £28.00 | £0.933 |
10 + | £26.67 | £0.889 |
*price indicative
- RS Stock No.:
- 121-4287
- Mfr. Part No.:
- 3077 GR005
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Alpha Wire 600 V PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook up wire can be used in temperatures ranging from -20°C to +105°C depending on the application.
Features and Benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PVC insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PVC insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1015, 1028, 1230, 1231, 1232, 1283, 1284, UL MTW (22 to 1/0 AWG), UL THW (6 to 1/0 AWG), CSA AWM I A/B FT1 and TEW 105, UL VW-1
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 1.3 mm² |
Sheath Colour | Green |
Cable Shape | Single Core |
American Wire Gauge | 16 AWG |
Core Strands | 26/0.25 mm |
Length | 30m |
Insulation Material | PVC |
Outer Diameter | 3.15mm |
Voltage Rating | 600 V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +105°C |
Conductor Material | Copper |
Standards Met | UL Listed |
Wire Style | UL1015 |
Insulation Wall Thickness | 0.8mm |
Number of Strands | 26 |
Size of Strands | 0.25 mm |
Related links
- Alpha Wire Green 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m,...
- Alpha Wire 3077 Series Green 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25...
- TE Connectivity 99M Series Green 1.3 mm² Hook Up Wire, 16 AWG,...
- Alpha Wire Ecogen Ecowire Series Green 1.3 mm² Hook Up Wire, 16...
- Alpha Wire Ecogen Ecowire Series Green 1.3 mm² Hook Up Wire, 16...
- Alpha Wire 3057 Series Green 1.3 mm² Hook Up Wire, 16 AWG, 1/1.29...
- Alpha Wire Hook-up Wire TEFLON Series Red 0.14 mm² Hook Up Wire,...
- Alpha Wire Hook-up Wire PVC Series Purple 0.81 mm² Hook Up Wire,...