Wurth Elektronik WE-WPCC Qi Wireless Charging Coil Receiver 2.5A, 7.3 μH
- RS Stock No.:
- 112-0096
- Mfr. Part No.:
- 760308103211
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 112-0096
- Mfr. Part No.:
- 760308103211
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 7.3 μH | |
| Function | Receiver | |
| Maximum DC Current | 2.5A | |
| Maximum DC Resistance | 240mΩ | |
| Self Resonant Frequency | 11.6MHz | |
| Q Factor | 28 | |
| Series | WE-WPCC Qi | |
| Core Material | Ferrite Core | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -20°C | |
| Mounting Type | Radial | |
| Dimensions | 46 x 36 x 0.5mm | |
| Height | 0.5mm | |
| Length | 46mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 7.3 μH | ||
Function Receiver | ||
Maximum DC Current 2.5A | ||
Maximum DC Resistance 240mΩ | ||
Self Resonant Frequency 11.6MHz | ||
Q Factor 28 | ||
Series WE-WPCC Qi | ||
Core Material Ferrite Core | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -20°C | ||
Mounting Type Radial | ||
Dimensions 46 x 36 x 0.5mm | ||
Height 0.5mm | ||
Length 46mm | ||
Width 36mm | ||
- Wurth Elektronik WE-WPCC Charging Receiver Coil Datasheet
- Wurth Elektronik Application Note - High Power Wireless Power Transfer for the Industrial Environment
- Wurth Elektronik Application Note - Wireless Energy Transmission Coils as Key Components
- Wurth Elektronik Application Note - Wireless Power Charging Coil Changing Considerations
- Selection and Characteristics of WE-FSFS Ferrite Sheets - Application Note
- COO (Country of Origin):
- TW
Wurth WE-WPCC Series Qi Wireless Power Charging Coils
From Wurth Elektronik comes the WE-WPCC Series Qi wireless charging coils, an innovative wireless way to charge portable electronic devices such as mobile phones.
Current charging technologies make it impossible to charge devices of different brands from a single energy source. With the Wireless Power Consortium, Wurth has developed the Qi standard of a pioneering wireless charging technology.
Current charging technologies make it impossible to charge devices of different brands from a single energy source. With the Wireless Power Consortium, Wurth has developed the Qi standard of a pioneering wireless charging technology.
Features
Simply placing a device onto the QI charging station replaces the need for wired power charging.
Devices on the charging surface are charged through magnetic induction.
The Qi interface guarantees the compatibility of the devices, enabling every device, regardless of brand or manufacturer, to be charged on the charging surface.
The transmitter and receiver coils are inductively coupled. The coupling ensures the AC current in the transmit coil generates a magnetic field which induces a voltage in the receive coil to power a device.
The magnetic field between the coils is highly concentrated, exposing the user to only a small leakage field. An EMI shield on the back of the coil minimises the leakage field.
Instead of bifilar, the coils are wound with litz wire, ensuring outstanding performance with the highest Q values and lowest DCRs.
When used together, the receiver and transmistter coils achieve an efficiency of up to 75%.
Devices on the charging surface are charged through magnetic induction.
The Qi interface guarantees the compatibility of the devices, enabling every device, regardless of brand or manufacturer, to be charged on the charging surface.
The transmitter and receiver coils are inductively coupled. The coupling ensures the AC current in the transmit coil generates a magnetic field which induces a voltage in the receive coil to power a device.
The magnetic field between the coils is highly concentrated, exposing the user to only a small leakage field. An EMI shield on the back of the coil minimises the leakage field.
Instead of bifilar, the coils are wound with litz wire, ensuring outstanding performance with the highest Q values and lowest DCRs.
When used together, the receiver and transmistter coils achieve an efficiency of up to 75%.
Product Application Information
Wurth Elektronik wireless charging coils are ideal for use with devices such as fitness trackers and smart watches that have many mating cycles. Wireless technology avoids damaging connectors through repeated use. This series of wireless charging coils are suitable for portable devices used in clean areas where connectors could pose a risk of contamination or pollution. For example, industrial clean rooms and medical facilities. WE-WPCC wireless charging coils can also be used in explosion sensitive environments where a physical connection could be dangerous.
Other suitable applications for WE-WPCC charging coils include smart sensors and consumer products such as walkie talkies, smartphone sleeves, headsets and portable media players.
Other suitable applications for WE-WPCC charging coils include smart sensors and consumer products such as walkie talkies, smartphone sleeves, headsets and portable media players.

