EDAC Compact Power Connector PCB Mount Plug, 2P, Solder Termination, 3A, 250 V
- RS Stock No.:
- 111-9299
- Mfr. Part No.:
- 560-002-420-301
- Brand:
- EDAC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 111-9299
- Mfr. Part No.:
- 560-002-420-301
- Brand:
- EDAC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | EDAC | |
| Pole Format | 2P | |
| Plug/Socket | Plug | |
| Voltage Rating | 250 V | |
| Gender | Male | |
| Mounting Type | PCB Mount | |
| Current Rating | 3A | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Housing Material | Glass Fibre Reinforced PBT | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Series Number | 560 | |
| Select all | ||
|---|---|---|
| Brand EDAC | ||
| Pole Format 2P | ||
| Plug/Socket Plug | ||
| Voltage Rating 250 V | ||
| Gender Male | ||
| Mounting Type PCB Mount | ||
| Current Rating 3A | ||
| Termination Method Solder | ||
| Contact Material Brass | ||
| Housing Material Glass Fibre Reinforced PBT | ||
| Contact Plating Tin | ||
| Minimum Operating Temperature -40°C | ||
| Maximum Operating Temperature +105°C | ||
| Series Number 560 | ||
- COO (Country of Origin):
- CN
EDAC IP67 560 Series Board Mount Plugs
From EDAC, a series of superior quality fully waterproof wire to board connectors. These IP67 rated plugs have pre-assembled housings featuring an integrated seal providing complete waterproof protection guaranteeing no water ingress. The 560 series of connectors have a 2.5 mm pitch and can accommodate a wire size range of 1.0 mm to 1.7 mm. This range of wire to board connectors are available in 2, 3 and 5 pole arrangements offering a wide range of connection solutions. Operating temperature across the whole series of -40° to + 105°. A hand crimp tool for the 560 series is available, see part number 111-9356
Features and Benefits
Fully waterproof with double latch
Internal polarisation preventing miss mating
Pre-assembled housings and seals
Easy crimp and poke
Wire to wire and wire to board options
Internal polarisation preventing miss mating
Pre-assembled housings and seals
Easy crimp and poke
Wire to wire and wire to board options
Applications
Lighting
Industrial Pumps
Test equipment
Emergency vehicles
Construction equipment
Welding equipment
Automotive
Sound and broadcast systems
Industrial Pumps
Test equipment
Emergency vehicles
Construction equipment
Welding equipment
Automotive
Sound and broadcast systems
IP67 Edac Range
