Sunon EB Series Axial Fan, 24 V dc, DC Operation, 23.5cfm, 1.8W, 75mA Max, 60 x 60 x 25mm

Discontinued
RS Stock No.:
111-8323
Mfr. Part No.:
EB60252B1-000U-999
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Power Consumption

1.8W

Width

60mm

Maximum Current

75mA

Depth

25mm

Dimensions

60 x 60 x 25mm

Air Flow

23.5cfm

Termination Type

Lead Wire

Noise Level

34.5dB

Fan Speed

4500rpm

Direction of Curve

Forward

Bearing Type

Ball

COO (Country of Origin):
CN

Sunon Dual Ball Bearing High Performance DC Fans


Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable Fans suitable for a wide range of cooling applications. Sunon offer thermal fan solutions to the following industries, information technology, network communications, optoelectronics and automobile electronics.

Dual ball bearing fans from Sunon that are ideal for applications where high reliability is the primary requirement.
High quality ball bearing construction.
long service life.