Sunon GM Series Axial Fan, 5 V dc, DC Operation, 5.5cfm, 400mW, 70mA Max, 40 x 40 x 6mm
- RS Stock No.:
- 111-8179
- Mfr. Part No.:
- GM0504PEV2-8.GN
- Brand:
- Sunon
Discontinued
- RS Stock No.:
- 111-8179
- Mfr. Part No.:
- GM0504PEV2-8.GN
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 5 V dc | |
| AC or DC Operation | DC | |
| Height | 40mm | |
| Power Consumption | 400mW | |
| Width | 40mm | |
| Maximum Current | 70mA | |
| Depth | 6mm | |
| Termination Type | Lead Wire | |
| Air Flow | 5.5cfm | |
| Dimensions | 40 x 40 x 6mm | |
| Noise Level | 26dB | |
| Fan Speed | 6000rpm | |
| Direction of Curve | Forward | |
| Bearing Type | Vapo | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 5 V dc | ||
AC or DC Operation DC | ||
Height 40mm | ||
Power Consumption 400mW | ||
Width 40mm | ||
Maximum Current 70mA | ||
Depth 6mm | ||
Termination Type Lead Wire | ||
Air Flow 5.5cfm | ||
Dimensions 40 x 40 x 6mm | ||
Noise Level 26dB | ||
Fan Speed 6000rpm | ||
Direction of Curve Forward | ||
Bearing Type Vapo | ||
- COO (Country of Origin):
- CN
VAPO Bearing Fans
VAPO™ bearings incorporate a magnetic levitation system which reduces friction and enables low levels of vibration. They are made of specially treated materials for reduced wear and greater impact resistance.
Very low noise and vibration levels
Very long operating life
Thermoplastic frame material
Very long operating life
Thermoplastic frame material
