STMicroelectronics MCU Evaluation Board STM3241G-EVAL
- RS Stock No.:
- 106-5404
- Mfr. Part No.:
- STM3241G-EVAL
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
£310.21
(exc. VAT)
£372.25
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | £310.21 |
*price indicative
- RS Stock No.:
- 106-5404
- Mfr. Part No.:
- STM3241G-EVAL
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Classification | Evaluation Board | |
Technology | MCU | |
Device Core | ARM Cortex M4F | |
Processor Family Name | STM | |
Processor Part Number | STM32F417IGH6 | |
Processor Type | MCU | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Classification Evaluation Board | ||
Technology MCU | ||
Device Core ARM Cortex M4F | ||
Processor Family Name STM | ||
Processor Part Number STM32F417IGH6 | ||
Processor Type MCU | ||
Evaluation Board with STM32F417IG Microcontroller
The STM3241G-EVAL Evaluation Board is a complete demonstration and development platform for the STM32 F4 series microcontrollers. The STM32F417IGH6 on-board is a high-performance ARM Cortex-M4F 32-bit microcontroller with a cryptographic acceleration cell.
The board includes the ST-LINK/V2 tool, which is used for JTAG and SWD interface debugging and programming.
The board includes the ST-LINK/V2 tool, which is used for JTAG and SWD interface debugging and programming.
16 Mbit SRAM
1 Gbyte or more MicroSD card
Boot from user Flash, system memory or SRAM
Both ISO/IEC 14443 type A and B smartcard support
I²C compatible serial interface 64 kbit EEPROM, MEMS and I/O expander
IEEE 802.3-2002 compliant Ethernet connector
Two CAN 2.0 A/B channels on the same DB connector
RS-232 communication
IrDA (Infrared Data Association) transceiver
USB OTG (HS and FS) with Micro-AB connector
Inductor motor control connector
I²S Audio DAC, stereo audio jack for headset
3.2 inch 240x320 pixels TFT colour LCD with touch screen
4 colour LEDs
Camera module and extension connector for ST camera plug-in
Joystick with 4-direction control and selector
Reset, wakeup, tamper and user button
Real-Time-Clock (RTC) with backup battery
Extension connector for daughterboard or wrapping board
JTAG, SW and trace debug support
1 Gbyte or more MicroSD card
Boot from user Flash, system memory or SRAM
Both ISO/IEC 14443 type A and B smartcard support
I²C compatible serial interface 64 kbit EEPROM, MEMS and I/O expander
IEEE 802.3-2002 compliant Ethernet connector
Two CAN 2.0 A/B channels on the same DB connector
RS-232 communication
IrDA (Infrared Data Association) transceiver
USB OTG (HS and FS) with Micro-AB connector
Inductor motor control connector
I²S Audio DAC, stereo audio jack for headset
3.2 inch 240x320 pixels TFT colour LCD with touch screen
4 colour LEDs
Camera module and extension connector for ST camera plug-in
Joystick with 4-direction control and selector
Reset, wakeup, tamper and user button
Real-Time-Clock (RTC) with backup battery
Extension connector for daughterboard or wrapping board
JTAG, SW and trace debug support
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V