Murata, 3900 Wire-wound SMD Inductor 5.6 μH ±20% Wire-Wound 6.6A Idc
- RS Stock No.:
- 104-8506
- Mfr. Part No.:
- 39U562C
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 104-8506
- Mfr. Part No.:
- 39U562C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 5.6 μH | |
| Maximum DC Current | 6.6A | |
| Length | 12.9mm | |
| Depth | 12.9mm | |
| Height | 5.8mm | |
| Dimensions | 12.9 x 12.9 x 5.8mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 13.5mΩ | |
| Series | 3900 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 5.6 μH | ||
Maximum DC Current 6.6A | ||
Length 12.9mm | ||
Depth 12.9mm | ||
Height 5.8mm | ||
Dimensions 12.9 x 12.9 x 5.8mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 13.5mΩ | ||
Series 3900 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
3900 Series Flat Coil Wire Wound Inductors
Murata Power solutions 3900 Series includes a range of flat coil wound power inductors. These surface mount flat coiled power inductors are suited for use where high current and low loss is essential, as in plasma screens and laptop computers.
Features
Surface mount
Compact in size
High current low DCR
Pick and place compatible
J-STD-020D reflow
UL94 V-0 package materials
Backward Compatible with Sn/pb soldering system
RoHS Compliant
Compact in size
High current low DCR
Pick and place compatible
J-STD-020D reflow
UL94 V-0 package materials
Backward Compatible with Sn/pb soldering system
RoHS Compliant
Murata Non Standard SMT Inductors (Chokes)
