Murata, 3800 Wire-wound SMD Inductor 150 nH ±30% Wire-Wound 18A Idc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
104-8459
Mfr. Part No.:
38H151C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

150 nH

Maximum DC Current

18A

Length

10.4mm

Depth

10.4mm

Height

5.6mm

Dimensions

10.4 x 10.4 x 5.6mm

Tolerance

±30%

Maximum DC Resistance

1.9mΩ

Series

3800

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+130°C

COO (Country of Origin):
CN

3800 Series Flat Coil Wire Wound Inductors


Murata Power Solutions 3800 Series includes a range of flat coil wound power inductors. These surface mount flat coiled power inductors are suited for use where high current and low loss is essential, as in plasma screens and laptop computers.

Features


Surface mount
High current low DCR
Pick and place compatible
J-STD-020D reflow
UL94 V-0 package materials
Backward Compatible with Sn/pb soldering system
RoHS Compliant


Murata Non Standard SMT Inductors (Chokes)