RS PRO DIN Rail Mount Timer Relay, 12 → 230V ac/dc, 0.1 s → 100h, SPDT
- RS Stock No.:
- 102-6124
- Distrelec Article No.:
- 303-94-844
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£33.94
(exc. VAT)
£40.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 218 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £33.94 |
| 5 - 9 | £32.58 |
| 10 - 24 | £32.28 |
| 25 + | £30.54 |
*price indicative
- RS Stock No.:
- 102-6124
- Distrelec Article No.:
- 303-94-844
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 12 → 230V ac/dc | |
| Mounting Type | DIN Rail | |
| Mode of Operation | ON Delay | |
| Time Range | 0.1 s → 100h | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | SPDT | |
| Time Increment | Hours, Seconds | |
| Maximum Current | 8A | |
| Maximum Voltage | 230V | |
| Switch Configuration | SPDT | |
| Terminal Type | Screw | |
| Minimum Voltage | 12V | |
| Width | 17.5mm | |
| Length | 89mm | |
| Depth | 92mm | |
| Maximum Operating Temperature | +60°C | |
| Time Delay | 100ms | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 12 → 230V ac/dc | ||
Mounting Type DIN Rail | ||
Mode of Operation ON Delay | ||
Time Range 0.1 s → 100h | ||
Number of Timer Functions Multi Function | ||
Contact Configuration SPDT | ||
Time Increment Hours, Seconds | ||
Maximum Current 8A | ||
Maximum Voltage 230V | ||
Switch Configuration SPDT | ||
Terminal Type Screw | ||
Minimum Voltage 12V | ||
Width 17.5mm | ||
Length 89mm | ||
Depth 92mm | ||
Maximum Operating Temperature +60°C | ||
Time Delay 100ms | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- GB
RS PRO Single-function Timer Relay
The RS PRO single-function timer relay performs the function of providing ON delay in the range between 0.1 seconds and 100hours. It is a compact digital equipment with high precision and accuracy to suit a wide variety of applications. This timer relay can be installed into new and existing applications without much hassle. It has two rotary switches at the front of the unit to set the timing range.
Features and Benefits
- The supply voltage ranging is between 12VAC to 230VAC and 12VDC to 230VDC
- 1C/O SPDT contact configuration with relay output is 8A
- 7 selectable time ranges between 0.1seconds to 100hours like 0.1second to 1second, 1second to 10seconds, 0.1minutes to 1minute, 1minute to 10minutes, 0.1hours to 1hour, 1hour to 10hours, 10hours to 100hours
- Fine adjustment of selected time range
- Green LED indication for supply and timing status
- Red LED indication for relay status
- Width is 17.5mm
- Din rail mount type
Applications
- Textiles
- Chemical industry
- Mining
- Irrigation
- Raw material handling
- Food and beverages
- Industrial process control
Certifications
UL approved
cULus approved
IEC 61812
CE certified
C-tick certified
EN 61000-6-2
EN 61000-4-3
EN 61000-6-4
IEC 60947-1
IEC 60664
cULus approved
IEC 61812
CE certified
C-tick certified
EN 61000-6-2
EN 61000-4-3
EN 61000-6-4
IEC 60947-1
IEC 60664
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO DIN Rail Mount Timer Relay 0.1 s → 100h, SPDT
- RS PRO DIN Rail Mount Timer Relay 0.1 s → 100h, DPDT
- Broyce Control DIN Rail Mount Timer Relay 1-Contact 1-Function, SPDT
- Broyce Control DIN Rail Mount Timer Relay 2-Contact 1-Function, 2 x SPDT
- RS PRO DIN Rail Mount Timer Relay 1-Contact SPDT
- Legrand DIN Rail Mount Timer Relay 0.1 s → 100h, 1-Function
- Broyce Control LEDO/2 Series DIN Rail Mount Timer Relay 2-Contact
- Broyce Control DIN Rail Mount Timer Relay 2-Contact 2-Function, DPDT
