Crouzet Pneumatic Relay Pneumatic Manual Control Valve 81 Series, 2.5mm, III B
- RS Stock No.:
- 724-885
- Mfr. Part No.:
- 81580101
- Brand:
- Crouzet
Bulk discount available
Subtotal (1 unit)*
£201.96
(exc. VAT)
£242.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 13 October 2025
- Plus 8 unit(s) shipping from 13 October 2025
- Plus 4 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £201.96 |
5 - 9 | £191.85 |
10 - 24 | £181.77 |
25 - 49 | £171.67 |
50 + | £166.62 |
*price indicative
- RS Stock No.:
- 724-885
- Mfr. Part No.:
- 81580101
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Crouzet | |
Function | Pneumatic Relay | |
Thread Size | 2.5mm | |
Manufacturer Series | 81 | |
Maximum Operating Pressure | 8 bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | III B | |
Select all | ||
---|---|---|
Brand Crouzet | ||
Function Pneumatic Relay | ||
Thread Size 2.5mm | ||
Manufacturer Series 81 | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p III B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA




Crouzet Pneumatic Relay
The Crouzet 81 series pneumatic relay has operating pressure ranging between 2bar and 8bar with 2-hand control. This pneumatic 2-hand control device is used with dangerous machinery and requires simultaneous use of both hands to trigger and maintain machine operation. Such a device must be located outside the danger zone so that the operator cannot enter this zone before the machine has come to a complete standstill. An output signal is only generated if both control actuating devices are actuated within 500 milliseconds.
A pneumatic 2-hand control device is composed of 2 parts :
2 manual pushbuttons which require the simultaneous use of both hands.
A pneumatic relay
A pneumatic 2-hand control device is composed of 2 parts :
2 manual pushbuttons which require the simultaneous use of both hands.
A pneumatic relay
Features and Benefits
Hand approach speed < 1.6m/s
2.5mm orifice diameter
Sub-base connection
Operating temperature ranges between -5°C and 50°C
2.5mm orifice diameter
Sub-base connection
Operating temperature ranges between -5°C and 50°C
Certifications
CE certified
EN 574 +A1
EN 574 +A1