RS PRO Nitrile Rubber O-Ring O-Ring, 5/16in Bore, 7/16in Outer Diameter
- RS Stock No.:
- 689-625
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
£3.16
(exc. VAT)
£3.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,702 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £3.16 | £0.063 |
| 5 - 9 | £3.11 | £0.062 |
| 10 - 24 | £3.04 | £0.061 |
| 25 + | £2.99 | £0.06 |
*price indicative
- RS Stock No.:
- 689-625
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | O-Ring | |
| Material | Nitrile Rubber | |
| Inside Diameter | 5/16in | |
| Outside Diameter | 7/16in | |
| Minimum Operating Temperature | -30°C | |
| Thickness | 1/16in | |
| Maximum Operating Temperature | +120°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material Nitrile Rubber | ||
Inside Diameter 5/16in | ||
Outside Diameter 7/16in | ||
Minimum Operating Temperature -30°C | ||
Thickness 1/16in | ||
Maximum Operating Temperature +120°C | ||
- COO (Country of Origin):
- IT
RS PRO Nitrile Rubber Imperial O-Rings
RS PRO imperial O-Rings made from Nitrile, the most widely used elastomer in sealing applications. These O-Rings have an excellent resistance to petroleum products and work well in either low or high temperatures. Nitrile is highly resistant to abrasion and is an ideal choice in most industries.
Features and Benefits:
Nitrile rubber material
Hardness 70 shore
Continuous operating temperature -30°C to 120°C
Resistant to mineral hydraulic oils and greases
Tolerance BS4518
Typical Applications:
Nitrile (NBR) is suitable for use within applications running at a maximum continuous temperature of 120°C . Use below -30°C requires special consideration. Seals and O-rings are used in various fields and industries including:
Automotive
Plumbing
Aerospace
General engineering
FAQs
Types of Seals and O-rings
Seals and O-rings come in various materials suited to different purposes. Some have a high temperature tolerance for use in both hot and cold applications, while others are made to be chemically resistant for use in lab or test equipment. Available in a wide range of sizes both in single size packs or in seal and O-ring kits for general maintenance. Sizes vary between seal and ring types both in diameter and thickness, these variations help provide an exact and precise seal to protect the joint. Both Metric and Imperial sizes are available to replace new and old seals and rings whether maintaining modern parts or older machines, engines and other mechanical parts.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Hardness: NITRILE 70 SHORE
Related links
- RS PRO Nitrile Rubber O-Ring O-Ring 1 9/16in Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 5/8in Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 1 7/16in Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 1 11/16in Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 13/16in Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 5/16in Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 1 5/16in Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 7/8in Outer Diameter
