Kingbright 16mm Diameter LED Holder for use with Through-Hole LED

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.83

(exc. VAT)

£4.595

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,725 unit(s) ready to ship
  • Plus 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£0.766£3.83
25 - 45£0.746£3.73
50 - 95£0.728£3.64
100 - 245£0.708£3.54
250 +£0.69£3.45

*price indicative

RS Stock No.:
577-702
Mfr. Part No.:
RTF-1090
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Holder Type

LED Holder

Diameter

16mm

For Use With

Through-Hole LED

Series

RTF

COO (Country of Origin):
CN

LED Mount Bezels RTF Series


The RTF series, from Kingbright, are a family of LED bezels. This range of black nylon housings are for use with through hole LEDs in various sizes. Their black plastic surface offers a high contrast to the LED light output. LED bezels are cost effective way improve the appearance of the LED in its chosen application. The RTF LED bezels are suitable for use in back panel illumination, circuit board indicators and LED indicator applications.


LED Mounting Hardware, Kingbright

Related links