DFX Technology LED Strip Light, 110/230 V ac, 820 mm Length, 7500K
- RS Stock No.:
- 575-119
- Mfr. Part No.:
- S122
- Brand:
- DFX Technology
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£38.17
(exc. VAT)
£45.80
(inc. VAT)
- RS Stock No.:
- 575-119
- Mfr. Part No.:
- S122
- Brand:
- DFX Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DFX Technology | |
| Lamp Type | LED | |
| Type | Strip Light | |
| Voltage Rating | 110/230 V ac | |
| Length | 820 mm | |
| Width | 20 mm | |
| Depth | 44 mm | |
| Dimensions | 820 x 20 x 44 mm | |
| Colour Temperature | 7500K | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand DFX Technology | ||
Lamp Type LED | ||
Type Strip Light | ||
Voltage Rating 110/230 V ac | ||
Length 820 mm | ||
Width 20 mm | ||
Depth 44 mm | ||
Dimensions 820 x 20 x 44 mm | ||
Colour Temperature 7500K | ||
Lamp Supplied Yes | ||


