Souriau Sunbank by Eaton Connector Seal Receptacle Wall Mount
- RS Stock No.:
- 540-444
- Mfr. Part No.:
- UTFD13B
- Brand:
- Souriau Sunbank by Eaton
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
£62.68
(exc. VAT)
£75.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 290 unit(s) shipping from 13 October 2025
- Plus 250 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £6.268 | £62.68 |
100 - 490 | £5.635 | £56.35 |
500 - 990 | £5.328 | £53.28 |
1000 - 2490 | £4.701 | £47.01 |
2500 + | £4.388 | £43.88 |
*price indicative
- RS Stock No.:
- 540-444
- Mfr. Part No.:
- UTFD13B
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Souriau Sunbank by Eaton | |
Seal Type | Receptacle Wall Mount | |
Length | 26.2mm | |
Contact Size | 12 | |
Select all | ||
---|---|---|
Brand Souriau Sunbank by Eaton | ||
Seal Type Receptacle Wall Mount | ||
Length 26.2mm | ||
Contact Size 12 | ||
- COO (Country of Origin):
- FR
Square Seal
Suitable for use with UTP, UTG, UTO & UTOW
Series UTO/UTOW - Souriau