Texas Instruments,Class-AB, 15-Pin TO-247 LME49811TB/NOPB
- RS Stock No.:
- 517-141
- Mfr. Part No.:
- LME49811TB/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 517-141
- Mfr. Part No.:
- LME49811TB/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Class-AB | |
| Output Type | 1 Channel Mono | |
| Application | Speaker | |
| Mounting Type | Through Hole | |
| Power Supply Type | Dual | |
| Package Type | TO-247 | |
| Pin Count | 15 | |
| Input Signal Type | Differential | |
| Output Signal Type | Single Ended | |
| Typical Dual Supply Voltage | ±24 V, ±28 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 19 x 2.54 x 11.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Class-AB | ||
Output Type 1 Channel Mono | ||
Application Speaker | ||
Mounting Type Through Hole | ||
Power Supply Type Dual | ||
Package Type TO-247 | ||
Pin Count 15 | ||
Input Signal Type Differential | ||
Output Signal Type Single Ended | ||
Typical Dual Supply Voltage ±24 V, ±28 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 19 x 2.54 x 11.5mm | ||
Maximum Operating Temperature +85 °C | ||
Special Audio Amplifiers, Texas Instruments
Audio Amplifiers, Texas Instruments
