Ambersil Contact Cleaner FG Cleaner 400 ml Aerosol
- RS Stock No.:
- 491-752
- Mfr. Part No.:
- 31588-AB
- Brand:
- Ambersil
Bulk discount available
Subtotal (1 unit)*
£12.34
(exc. VAT)
£14.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 705 unit(s) shipping from 30 March 2026
- Plus 816 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £12.34 |
| 6 - 14 | £11.83 |
| 15 + | £11.59 |
*price indicative
- RS Stock No.:
- 491-752
- Mfr. Part No.:
- 31588-AB
- Brand:
- Ambersil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Electrical Contact Cleaner | |
| Sub Type | Cleaner | |
| Trade Name | Contact Cleaner FG | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Application | Tape Head, Condenser, Transistors, Motor, Contacts, Switches, PCB, Relay | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Electrical Contact Cleaner | ||
Sub Type Cleaner | ||
Trade Name Contact Cleaner FG | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Application Tape Head, Condenser, Transistors, Motor, Contacts, Switches, PCB, Relay | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Ambersil Electrical Contact Cleaner, Aerosol Package Type, 400ml Package Size - 31588-AB
This electrical contact cleaner is specially formulated for precision cleaning in the food industry. It effectively dissolves contaminants like grease and dirt, ensuring optimal performance and extended life for electrical equipment, including PCBs and motors. By reducing issues caused by moisture and corrosion, it helps maintain smooth and efficient operations.
Features & Benefits
• Fast-acting formula removes contaminants efficiently
• Fully evaporates without leaving any residue
• Safe for use on plastics, metals, and rubber materials
• Non-conductive and non-corrosive, extending the lifespan of components
• 360° spray system allows application from any angle
• NSF K2 registered, ensuring suitability for food processing environments
Applications
• Cleans electrical contacts and switchgear
• Maintains precision instruments and communication equipment
• Ideal for servicing relays and transistor connections
• Suitable for cleaning condensers and electric motors
• Essential for PCB maintenance, prolonging equipment lifespan
What precautions should be taken while using this product?
Do not use on live equipment to avoid electrical hazards.
How should it be stored to maintain efficacy?
Store at ambient temperatures below 50°C and keep away from direct heat sources.
Can it be used on various types of electrical components?
Yes, it is safe for metal surfaces and most plastics and rubbers.
Is it suitable for high-temperature environments?
It is designed for normal ambient temperatures, but storage should not exceed specified limits.
How quickly does it evaporate after application?
The cleaner evaporates swiftly and leaves no residue, making it ideal for quick maintenance.
Related links
- Ambersil PCB Cleaner 400 ml Aerosol
- Ambersil Screen Cleaner 400 ml Aerosol
- RS PRO Contact Cleaner Lubricant 400 ml Aerosol
- WD-40 Fast Drying 400 ml Aerosol
- Ambersil LEC-KLENE Cleaner 400 ml Aerosol
- Ambersil IPA Solvent IPA Solvent 400 ml Aerosol
- Ambersil Ambertron 400 ml Aerosol
- RS PRO Cleaner 400 ml Aerosol
