Bulgin Circular Connector, 6 Contacts, In-line, Socket, Female, IP68, Standard Buccaneer Series
- RS Stock No.:
- 483-966
- Distrelec Article No.:
- 303-89-594
- Mfr. Part No.:
- PX0740/S/07
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
£31.45
(exc. VAT)
£37.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,422 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
- Plus 780 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £31.45 |
10 - 49 | £28.93 |
50 - 99 | £27.33 |
100 + | £25.13 |
*price indicative
- RS Stock No.:
- 483-966
- Distrelec Article No.:
- 303-89-594
- Mfr. Part No.:
- PX0740/S/07
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Number of Contacts | 6 | |
Mounting Type | In-line | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Screw | |
IP Rating | IP68 | |
Current Rating | 5.0A | |
Series | Standard Buccaneer | |
Body Orientation | Straight | |
Voltage Rating | 250.0 V | |
Mating Type | Threaded | |
Shell Size | 38 | |
Housing Material | Polymer | |
Contact Plating | Nickel | |
Strain Relief | No | |
Outer Diameter | 38.1mm | |
Contact Material | Brass | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Number of Contacts 6 | ||
Mounting Type In-line | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP68 | ||
Current Rating 5.0A | ||
Series Standard Buccaneer | ||
Body Orientation Straight | ||
Voltage Rating 250.0 V | ||
Mating Type Threaded | ||
Shell Size 38 | ||
Housing Material Polymer | ||
Contact Plating Nickel | ||
Strain Relief No | ||
Outer Diameter 38.1mm | ||
Contact Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- TN

Bulgin Standard Buccaneer Series Circular Connector, 5A Current Rating, IP68 - PX0740/S/07
This circular connector is designed to provide connectivity in challenging environments, ensuring secure connections with an IP68 rating that makes it suitable for areas exposed to moisture and dust. Its standardised design meets diverse requirements across automation, electronics, and mechanical sectors.
Features & Benefits
• Equipped with female contact connectors for efficient mating
• Handles up to 5 A current rating for effective power distribution
• Made from durable polymer housing for long-lasting performance
• Handles up to 5 A current rating for effective power distribution
• Made from durable polymer housing for long-lasting performance
Applications
• Ideal for connecting electrical components in industrial settings
• Suitable for marine where water resistance is important
• Perfect for outdoor equipment requiring dependable waterproof connectivity
• Suitable for marine where water resistance is important
• Perfect for outdoor equipment requiring dependable waterproof connectivity
What is the maximum voltage rating for this connector?
The connector has a voltage rating of 250 V, making it fit for various applications.
Can this connector be used in high-temperature environments?
It operates within a temperature range of -20°C to +70°C, suitable for many environments.
Is this connector compatible with other Bulgin connectors?
It is compatible with various Bulgin flex in-line or panel mount connectors, providing design flexibility.
Approvals
CSA; UL; VDE