Souriau Sunbank by Eaton Circular Connector, 7 Contacts, Cable Mount, Socket, Female, IP68, IP69K, UTS Series
- RS Stock No.:
- 481-096
- Distrelec Article No.:
- 144-62-656
- Mfr. Part No.:
- UTS6JC147SSCR
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)*
£24.36
(exc. VAT)
£29.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £24.36 |
5 - 24 | £22.14 |
25 - 49 | £20.61 |
50 - 99 | £20.07 |
100 + | £19.56 |
*price indicative
- RS Stock No.:
- 481-096
- Distrelec Article No.:
- 144-62-656
- Mfr. Part No.:
- UTS6JC147SSCR
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Souriau Sunbank by Eaton | |
Number of Contacts | 7 | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Screw | |
IP Rating | IP68, IP69K | |
Current Rating | 16.0A | |
Body Orientation | Straight | |
Series | UTS | |
Voltage Rating | 320.0 V | |
Mating Type | Bayonet | |
Shell Size | 14 | |
Housing Material | Thermoplastic | |
Contact Plating | Gold | |
Strain Relief | Yes | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP68, IP69K | ||
Current Rating 16.0A | ||
Body Orientation Straight | ||
Series UTS | ||
Voltage Rating 320.0 V | ||
Mating Type Bayonet | ||
Shell Size 14 | ||
Housing Material Thermoplastic | ||
Contact Plating Gold | ||
Strain Relief Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Contact Material Copper | ||
- COO (Country of Origin):
- FR
Souriau Circular Connector
The Souriau UTS series 7-contacts female circular connector has socket backshell type connection. This cable mount connector has a voltage rating of 320V and current rating of upto 13A. This connector features a 1/3 bayonet coupling to quickly connect and secure the connection system due to an audible click that guarantees the correct connection. It has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications. It is made from glass-filled polyester with a nickel-plated metal coupling ring.
Features and Benefits
Straight body orientation
Screw termination
Lightweight and robust coupling
Durability of 250 mating cycles
High vibration and shock resistance
Shell size is 12mm
Waterproof and UV resistance capabilities
Operating temperature ranges between -40°C and 105°C
Screw termination
Lightweight and robust coupling
Durability of 250 mating cycles
High vibration and shock resistance
Shell size is 12mm
Waterproof and UV resistance capabilities
Operating temperature ranges between -40°C and 105°C
Applications
Civil engineering
Submarine instrumentation
Water treatment
Heavy industry
Submarine instrumentation
Water treatment
Heavy industry
Certifications
IP68 rated
UL listed
IEC
CSA certified
UL listed
IEC
CSA certified