Souriau Sunbank by Eaton Circular Connector, 7 Contacts, Panel Mount, Plug, Male, IP68, IP69K, UTS Series
- RS Stock No.:
- 481-086
- Distrelec Article No.:
- 144-62-659
- Mfr. Part No.:
- UTS7147PSCR
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)*
£30.98
(exc. VAT)
£37.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £30.98 |
| 5 - 24 | £29.83 |
| 25 - 49 | £28.56 |
| 50 - 99 | £27.26 |
| 100 + | £26.05 |
*price indicative
- RS Stock No.:
- 481-086
- Distrelec Article No.:
- 144-62-659
- Mfr. Part No.:
- UTS7147PSCR
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 7 | |
| Mounting Type | Panel Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Screw | |
| IP Rating | IP68, IP69K | |
| Current Rating | 16.0A | |
| Body Orientation | Straight | |
| Series | UTS | |
| Voltage Rating | 320.0 V | |
| Shell Size | 14 | |
| Mating Type | Bayonet | |
| Housing Material | Thermoplastic | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Maximum Operating Temperature | +105°C | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 7 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP68, IP69K | ||
Current Rating 16.0A | ||
Body Orientation Straight | ||
Series UTS | ||
Voltage Rating 320.0 V | ||
Shell Size 14 | ||
Mating Type Bayonet | ||
Housing Material Thermoplastic | ||
Contact Plating Gold | ||
Strain Relief No | ||
Maximum Operating Temperature +105°C | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
Screw Termination Jam Nut Receptacle
Souriau's UTS series with screw termination contacts combines Extreme sealing performance, rapid and secure connector mating with the ease of wire termination. It requires no special skills or tools. Only a standard screw driver is needed to fit the wires to the contacts making it user-friendly and suitable for any field installation.
Features & Benefits
Part of the TRIM TRIO™ interconnection system
Dynamic IP68/69K water protection
Rapid and secure mating
High salt spray resistance
Male connectors have a grounding contact
RoHS compliant
Souriau UTS
Related links
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Female IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector In-line Male IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector In-line Plug IP68 UTS Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male IP69K, UTS Series
