Souriau Sunbank by Eaton Circular Connector, 7 Contacts, Panel Mount, Plug, Female, IP68, IP69K, UTS Series
- RS Stock No.:
- 481-070
- Distrelec Article No.:
- 144-62-658
- Mfr. Part No.:
- UTS7147SSCR
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)*
£42.78
(exc. VAT)
£51.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 24 unit(s) shipping from 04 December 2025
- Plus 50 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £42.78 |
| 5 - 24 | £38.50 |
| 25 - 49 | £36.41 |
| 50 - 99 | £32.13 |
| 100 + | £29.90 |
*price indicative
- RS Stock No.:
- 481-070
- Distrelec Article No.:
- 144-62-658
- Mfr. Part No.:
- UTS7147SSCR
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 7 | |
| Mounting Type | Panel Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| Termination Method | Screw | |
| IP Rating | IP68, IP69K | |
| Current Rating | 16.0A | |
| Series | UTS | |
| Body Orientation | Straight | |
| Voltage Rating | 320.0 V | |
| Mating Type | Bayonet | |
| Shell Size | 14 | |
| Housing Material | Thermoplastic | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 7 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP68, IP69K | ||
Current Rating 16.0A | ||
Series UTS | ||
Body Orientation Straight | ||
Voltage Rating 320.0 V | ||
Mating Type Bayonet | ||
Shell Size 14 | ||
Housing Material Thermoplastic | ||
Contact Plating Gold | ||
Strain Relief No | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- FR
Screw Termination Jam Nut Receptacle
Souriau's UTS series with screw termination contacts combines Extreme sealing performance, rapid and secure connector mating with the ease of wire termination. It requires no special skills or tools. Only a standard screw driver is needed to fit the wires to the contacts making it user-friendly and suitable for any field installation.
Features & Benefits
Part of the TRIM TRIO™ interconnection system
Dynamic IP68/69K water protection
Rapid and secure mating
High salt spray resistance
Male connectors have a grounding contact
RoHS compliant
Souriau UTS
Related links
- Souriau Sunbank by Eaton Circular Connector Panel Mount Female IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Female IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector Flange Mount Female IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Female IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Female IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Female IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Female IP69K, UTS Series
