3M White Sponge Scourer for use with Various Applications Use
- RS Stock No.:
- 395-301
- Mfr. Part No.:
- 90
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 395-301
- Mfr. Part No.:
- 90
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Type | Sponge | |
Colour | White | |
Application | Ceramic, Chrome, Copper, Enamel, Glass, Porcelain | |
Select all | ||
---|---|---|
Brand 3M | ||
Type Sponge | ||
Colour White | ||
Application Ceramic, Chrome, Copper, Enamel, Glass, Porcelain | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Scotch-Brite™ delicate surface white scourers
Scourers for scrubbing delicate surfaces.
Synthetic support pre-treated with resin containing abrasive particles.
May be used with all common cleaning products.
For use on fragile surfaces such as glass, porcelain, enamel, ceramic, copper, chrome, etc.
Synthetic support pre-treated with resin containing abrasive particles.
May be used with all common cleaning products.
For use on fragile surfaces such as glass, porcelain, enamel, ceramic, copper, chrome, etc.