Cosel Embedded Switch Mode Power Supply SMPS, LCA100S-36, 36V dc, 3A, 108W, 1 Output, 110 → 170 V dc, 85
- RS Stock No.:
- 328-989
- Mfr. Part No.:
- LCA100S-36
- Brand:
- Cosel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 328-989
- Mfr. Part No.:
- LCA100S-36
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 36V dc | |
| Output Current | 3A | |
| Power Rating | 108W | |
| Number of Outputs | 1 | |
| Input Voltage | 110 → 170 V dc, 85 → 132 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 222mm | |
| Width | 62mm | |
| Depth | 30mm | |
| Efficiency | 85% | |
| Maximum Temperature | +60°C | |
| Minimum Temperature | -10°C | |
| Weight | 370g | |
| Select all | ||
|---|---|---|
| Brand Cosel | ||
| Output Voltage 36V dc | ||
| Output Current 3A | ||
| Power Rating 108W | ||
| Number of Outputs 1 | ||
| Input Voltage 110 → 170 V dc, 85 → 132 V ac | ||
| Mounting Type Chassis Mount | ||
| Package Type Open Frame | ||
| Length 222mm | ||
| Width 62mm | ||
| Depth 30mm | ||
| Efficiency 85% | ||
| Maximum Temperature +60°C | ||
| Minimum Temperature -10°C | ||
| Weight 370g | ||
Cosel LCA Switch Mode Power Supplies (SMPS)
The LCA switch mode power supplies (SMPS) from Cosel feature a small, compact PCB construction. These SMPS feature built-in inrush current, overvoltage and overcurrent protection circuits.
Features and Benefits:
Small size
Lightweight
Low Cost
Note
2 Year Warranty
Standards
UL60950-1, CSA C22.2 No.60950-1 Complies with DEN-AN
