Cosel Isolated DC-DC Converter, 32V dc/ 11A Output, 18 → 36 V dc Input, 352W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 328-563
- Mfr. Part No.:
- CBS3502432
- Brand:
- Cosel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 328-563
- Mfr. Part No.:
- CBS3502432
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cosel | |
Output Voltage | 32V dc | |
Input Voltage Range | 18 → 36 V dc | |
Power Rating | 352W | |
Input Voltage Nominal | 18 → 36 V dc | |
Output Current | 11A | |
Mounting Type | Through Hole | |
Number of Outputs | 1 | |
Isolation Voltage | 1 kV ac, 1.5 kV dc | |
Depth | 12.7mm | |
Length | 61mm | |
Load Regulation | 64mV | |
Efficiency | 89% | |
Minimum Temperature | -40°C | |
Maximum Temperature | +100°C | |
Select all | ||
---|---|---|
Brand Cosel | ||
Output Voltage 32V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 352W | ||
Input Voltage Nominal 18 → 36 V dc | ||
Output Current 11A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 1 kV ac, 1.5 kV dc | ||
Depth 12.7mm | ||
Length 61mm | ||
Load Regulation 64mV | ||
Efficiency 89% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
CBS Series Isolated DC-DC Converters
CBS Series isolated DC-DC converters from Cosel are a compact solution, constructed in the industry standard half brick size. Rated output voltage options are available from 50 W to 450 W. CBS DC-DC converters offer high efficiency and high density while maintaining excellent reliability.
Features and Benefits:
Built-in remote ON/OFF
Overvoltage, overcurrent and thermal protection circuits are built in
M3 tapped mounting hole
Cooled by conduction cooling (head radiation to the attached heat sink)
Product Applications:
As a result of using the industry standard half brick size, these isolated DC-DC converters are suitable for applications within the telecommunications market.
Note
5 year warranty
Standards
UL60950-1, C-UL, EN60950-1
Cosel Isolated DC-DC Converters