Vinyl No Smoking Prohibition Sign, No Smoking Aganist Law-Sign, English
- RS Stock No.:
- 287-248
- Mfr. Part No.:
- P110A/S
- Brand:
- Signs & Labels
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.08
(exc. VAT)
£4.90
(inc. VAT)
- RS Stock No.:
- 287-248
- Mfr. Part No.:
- P110A/S
- Brand:
- Signs & Labels
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signs & Labels | |
| Text Language | English | |
| Text Message | No Smoking It Is Against The Law To Smoke In These Premises | |
| Sign Description | No Smoking | |
| Material | Vinyl | |
| Colour | Black/Red/White | |
| Quantity Per Package | 1 | |
| Height | 210 mm | |
| Width | 148mm | |
| Select all | ||
|---|---|---|
Brand Signs & Labels | ||
Text Language English | ||
Text Message No Smoking It Is Against The Law To Smoke In These Premises | ||
Sign Description No Smoking | ||
Material Vinyl | ||
Colour Black/Red/White | ||
Quantity Per Package 1 | ||
Height 210 mm | ||
Width 148mm | ||
RoHS Status: Not Applicable
Smoking Ban - Compliant Signage
The Health Act of 2006 has implemented a workplace smoking ban in England, Scotland, Wales and Northern Ireland. No smoking safety signs must be displayed at each public entrance of no smoking premises in a prominent position.,All no smoking safety signs are guarenteed to comply with BS 5499-1, BS 5499-5 and The Health & Safety (Safety Signs & Signals) Regulations 1996.,The no smoking signs in this range can help meet requirements under new workplace smoking regulations.
