Electrolube Flux Remover Spray
- RS Stock No.:
- 283-252
- Distrelec Article No.:
- 301-16-975
- Mfr. Part No.:
- LFFR400DB
- Brand:
- Electrolube
Bulk discount available
Subtotal (1 unit)*
£14.34
(exc. VAT)
£17.21
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 118 left, ready to ship
- Final 144 unit(s) shipping from 22 January 2026
Units | Per unit |
|---|---|
| 1 - 9 | £14.34 |
| 10 - 19 | £13.76 |
| 20 - 49 | £13.36 |
| 50 + | £12.20 |
*price indicative
- RS Stock No.:
- 283-252
- Distrelec Article No.:
- 301-16-975
- Mfr. Part No.:
- LFFR400DB
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Product Type | Flux Remover Spray | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Product Type Flux Remover Spray | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Lead Free Flux Remover
Electrolube LFFR is a fast-drying solvent cleaner specially formulated for the quick and efficient removal of flux residues after lead free processing. LFFR will remove R, RA, RMA and No Clean flux residues associated with both lead-free and tin/lead soldering products. This product incorporates an integral brush to aid cleaning.
Pleasant odour
Suitable for the removal of greases & oils
Leaves a perfectly clean, dry surface
Harmless to most plastics, rubbers & elastomers
400ml areosol
Related links
- Electrolube 400ml Aerosol Can Flux Remover Spray
- CRC Kf 400ml Aerosol Flux Remover Spray
- Chemtronics Techspray G3 368ml Aerosol Flux Remover Spray
- Electrolube FLU 400ml Aerosol Flux Remover
- RS PRO 400ml Aerosol Flux Remover
- Chemtronics 400ml Aerosol Flux Remover
- Cramolin FLUX-OFF 400ml Aerosol Flux Remover
- Chemtronics FLUX-OFF 200ml Aerosol Flux Remover
