Crouzet Phase, Voltage Monitoring Relay, SP-NO/NC, 183 → 528V ac

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
261-892
Mfr. Part No.:
84873023
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Monitoring Application

Phase, Voltage

Voltage Sensing Range

183 → 528V ac

Contact Configuration

SP-NO/NC

Voltage Sensitivity

Undervoltage

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

0.1 → 10s

Length

69mm

Height

92.6mm

Maximum Operating Temperature

+50°C

Width

17.5mm

Minimum Operating Temperature

-20°C

Minimum Voltage Sensed

183V ac

Operating Temperature Range

-20 → +50°C

Maximum Voltage Sensed

528V ac

Dimensions

69 x 17.5 x 92.6mm

COO (Country of Origin):
FR

Multi Function Phase Control Relays 17.5mm - C-Lynx


3 phase network control relays monitor: the correct sequence of phases L1, L2, L3, the total phase failure - Undervoltage and overvoltage from 2% to 20% of Under Voltage Relay and Asymmetry rate from 5% to 15% of Under Voltage Relay. LEDs are used for fault signalling, if a fault persists for longer than the threshold crossing delay configured by the operator, the output relay opens and the LED R is extinguished.

"Control of 3 phase networks: phase sequence, phase failure, imbalance (asymmetry), over and under voltage
Range includes mono-function product and multi function product
Multi-voltage from 3 x 208 to 3 x 480 V
True RMS measurement
LED status indication"