Crouzet 81 series 2 station Sub Base

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
247-149
Mfr. Part No.:
81517106
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Number of Stations

2

Manufacturer Series

81

Type

Sub Base

Body Material

Brass, Nitrile Rubber, PA 66

Hazardous Area Certification

ATEX

COO (Country of Origin):
FR

Double sub-base for interface, intrinsic safety


Sub-bases with 35 mm pitch for mini-distributor.
These sub-bases must be connected individually to a certified safety barrier.
Attachment between sub-bases by clip.
DIN rail mounting EN 50022: 35 mm.

Standards

II 1 G EEx ia II C T6


Crouzet


Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features:


Low power consumption (1W)
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers