Jay Electronique ORELD2SL1 Transmitter
- RS Stock No.:
- 212-919
- Mfr. Part No.:
- ORELD2SL1
- Brand:
- Jay Electronique
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£500.49
(exc. VAT)
£600.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £500.49 |
| 5 - 9 | £484.97 |
| 10 + | £464.46 |
*price indicative
- RS Stock No.:
- 212-919
- Mfr. Part No.:
- ORELD2SL1
- Brand:
- Jay Electronique
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jay Electronique | |
| Product Type | Transmitter | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jay Electronique | ||
Product Type Transmitter | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Multi-Function Transmitters
Radio remote control range suitable for numerous industrial applications.
European frequency bands from 433 to 434 MHz with 18 possible frequencies.
Programming of various functions via jumper switches or microswitch
Compact, light, robust transmitters.
"On/Off" buttons on certain models
Applications: lifting, elevator table, conveyors, raising industrial barriers.
0213170: 8 Buttons
0213063: 16 Buttons
0212925: 4 Buttons + Start & Stop
0212840: 6 Buttons + Start & Stop
0212830: 8 Buttons + Start & Stop
0212919: 12 Buttons + Start & Stop
Related links
- Jay Electronique OREL42SL1 Transmitter
- Jay Electronique OREV22SL1 Transmitter,434.74 MHz
- Jay Electronique OREL81SL1 Transmitter Orion
- Jay Electronique OREV21SL1 Transmitter 150 m
- Jay Electronique ORELH1SL1 Transmitter 50 m (industrial environment), 150 m (unobstructed)
- Jay Electronique OREL62SL1 Transmitter 50 m (Typical industrial environment), 150 m (Open space)
- Jay Electronique OREV42SL1 Transmitter 150 m (unobstructed)
- Jay Electronique ORRA82L14 Receiver
