RS PRO Red Indicator Lamp Single Chip, 4.25 mm Diameter

Bulk discount available

Subtotal (1 unit)*

£7.71

(exc. VAT)

£9.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£7.71
10 - 24£6.91
25 - 49£6.25
50 - 99£5.58
100 +£4.85

*price indicative

RS Stock No.:
205-785
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Indicator Lamp

Light Output Colour

Red

Chip Type

Single Chip

Diameter

4.25mm

Length

17mm

Peak Wavelength

630nm

Life Hours

100000h

COO (Country of Origin):
GB

Bi-Pin ac/dc LED Indicator, T1


Brought to you by RS Pro, these LED indicators are single chip and feature a simple lead pin connection for easy installation. Providing a good level of brightness over a long service life, these T1 sized LED indicators are suitable for use in various instrumentation applications. All models are highly and excellent quality.

Features & Benefits


12, 24, 28 V ac/dc types;Half-wave rectifier;Anode identified by + sign on body for dc use;Reverse polarity protection diode;Life Expectancy of 100000 h

Related links