Souriau Sunbank by Eaton Circular Connector, 8 Contacts, Panel Mount, Plug, Female, IP68, IP69K, UTS Series
- RS Stock No.:
- 191-478
- Distrelec Article No.:
- 144-62-530
- Mfr. Part No.:
- UTS7128S
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)*
£9.35
(exc. VAT)
£11.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 74 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £9.35 |
10 - 49 | £9.10 |
50 - 99 | £8.84 |
100 - 249 | £8.60 |
250 + | £8.40 |
*price indicative
- RS Stock No.:
- 191-478
- Distrelec Article No.:
- 144-62-530
- Mfr. Part No.:
- UTS7128S
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Souriau Sunbank by Eaton | |
Number of Contacts | 8 | |
Mounting Type | Panel Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Crimp | |
IP Rating | IP68, IP69K | |
Current Rating | 10.0A | |
Body Orientation | Straight | |
Series | UTS | |
Voltage Rating | 125.0 V | |
Shell Size | 12 | |
Mating Type | Bayonet | |
Housing Material | Thermoplastic | |
Strain Relief | No | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 8 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP68, IP69K | ||
Current Rating 10.0A | ||
Body Orientation Straight | ||
Series UTS | ||
Voltage Rating 125.0 V | ||
Shell Size 12 | ||
Mating Type Bayonet | ||
Housing Material Thermoplastic | ||
Strain Relief No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- FR
UTS Jam Nut Receptacles & Accessories
Wire version for pin and socket contacts
Note
3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Crimp Contacts must be ordered separately
6, 10 and 19 way use size 20 contacts
Crimp Contacts must be ordered separately
Souriau UTS