Souriau Sunbank by Eaton Circular Connector, 12 Contacts, Cable Mount, Plug, Male, IP68, IP69K, UTS Series

Bulk discount available

Subtotal (1 unit)*

£11.81

(exc. VAT)

£14.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 810 unit(s) ready to ship
  • Plus 32 unit(s) ready to ship from another location
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.81
10 - 49£11.04
50 - 99£10.31
100 - 249£9.58
250 +£8.85

*price indicative

RS Stock No.:
191-434
Distrelec Article No.:
144-62-508
Mfr. Part No.:
UTS6JC1412P
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

12

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68, IP69K

Current Rating

10.0A

Series

UTS

Body Orientation

Straight

Voltage Rating

125.0 V

Shell Size

14

Mating Type

Bayonet

Housing Material

Thermoplastic

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
FR

Souriau Circular Connector


The Souriau UTS series 12-contacts male circular connector has plug backshell type connection. This cable mount connector has a voltage rating of 500V and current rating of upto 10A. This connector features a 1/3 bayonet coupling to quickly connect and secure the connection system due to an audible click that guarantees the correct connection. It has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications. It is made from glass-filled polyester with a nickel-plated metal coupling ring.
Note:
3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Backshells accept:
Size 10, 1.5-8.0mm
Size 12, 3-12.0mm
Size 14, 5-14.0mm

Features and Benefits


Straight body orientation
Crimp termination
Lightweight and robust coupling
Durability of 250 mating cycles
High vibration and shock resistance
Shell size is 14mm
Waterproof and UV resistance capabilities
Operating temperature ranges between -40°C and 105°C

Applications


Civil engineering
Submarine instrumentation
Water treatment
Heavy industry

Certifications


IP68 rated
UL listed
IEC
CSA certified