Souriau Sunbank by Eaton Circular Connector, 6 Contacts, Panel Mount, Plug, Male, IP68, IP69K, UTS Series

Bulk discount available

Subtotal (1 unit)*

£12.37

(exc. VAT)

£14.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 279 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£12.37
10 - 49£11.17
50 - 99£10.53
100 - 249£9.35
250 +£8.73

*price indicative

RS Stock No.:
191-232
Distrelec Article No.:
144-62-522
Mfr. Part No.:
UTS7106P
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

6

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68, IP69K

Current Rating

7.0A

Body Orientation

Straight

Series

UTS

Voltage Rating

125.0 V

Shell Size

10

Mating Type

Bayonet

Housing Material

Thermoplastic

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
FR

UTS Jam Nut Receptacles & Accessories


Wire version for pin and socket contacts

Note

3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Crimp Contacts must be ordered separately


Souriau UTS