Souriau Sunbank by Eaton Circular Connector, 10 Contacts, Cable Mount, Socket, Female, IP68, IP69K, UTS Series

Bulk discount available

Subtotal (1 unit)*

£16.98

(exc. VAT)

£20.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship
  • Plus 28 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£16.98
10 - 49£14.86
50 - 99£13.74
100 - 249£11.61
250 +£10.90

*price indicative

RS Stock No.:
190-958
Distrelec Article No.:
144-62-517
Mfr. Part No.:
UTS6JC1210S
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

10

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP68, IP69K

Current Rating

6.0A

Body Orientation

Straight

Series

UTS

Voltage Rating

125.0 V

Shell Size

12

Mating Type

Bayonet

Housing Material

Thermoplastic

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
FR

UTS Cable Plug with Backshell


Each plug has two seals to cover specified cable range
Standard seal is preassembled
Second seal is supplied as loose piece together with a plug

Note

"3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Backshells accept:
Size 10, 1.5-8.0mm
Size 12, 3-12.0mm
Size 14, 5-14.0mm


Souriau UTS