Souriau Sunbank by Eaton Circular Connector, 6 Contacts, Cable Mount, Socket, Female, IP68, IP69K, UTS Series
- RS Stock No.:
- 190-835
- Distrelec Article No.:
- 144-62-515
- Mfr. Part No.:
- UTS6JC106S
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)*
£15.19
(exc. VAT)
£18.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 105 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 - 9 | £15.19 | 
| 10 - 49 | £14.22 | 
| 50 - 99 | £13.28 | 
| 100 - 249 | £12.38 | 
| 250 + | £11.39 | 
*price indicative
- RS Stock No.:
- 190-835
- Distrelec Article No.:
- 144-62-515
- Mfr. Part No.:
- UTS6JC106S
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| IP Rating | IP68, IP69K | |
| Current Rating | 7.0A | |
| Series | UTS | |
| Body Orientation | Straight | |
| Voltage Rating | 125.0 V | |
| Mating Type | Bayonet | |
| Shell Size | 10 | |
| Housing Material | Thermoplastic | |
| Strain Relief | Yes | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
| Brand Souriau Sunbank by Eaton | ||
| Number of Contacts 6 | ||
| Mounting Type Cable Mount | ||
| Connector Size Standard | ||
| Plug/Socket Socket | ||
| Contact Gender Female | ||
| Termination Method Crimp | ||
| IP Rating IP68, IP69K | ||
| Current Rating 7.0A | ||
| Series UTS | ||
| Body Orientation Straight | ||
| Voltage Rating 125.0 V | ||
| Mating Type Bayonet | ||
| Shell Size 10 | ||
| Housing Material Thermoplastic | ||
| Strain Relief Yes | ||
| Maximum Operating Temperature +105°C | ||
| Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
UTS Cable Plug with Backshell
Each plug has two seals to cover specified cable range
Standard seal is preassembled
Second seal is supplied as loose piece together with a plug
Standard seal is preassembled
Second seal is supplied as loose piece together with a plug
Note
"3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Backshells accept:
Size 10, 1.5-8.0mm
Size 12, 3-12.0mm
Size 14, 5-14.0mm
6, 10 and 19 way use size 20 contacts
Backshells accept:
Size 10, 1.5-8.0mm
Size 12, 3-12.0mm
Size 14, 5-14.0mm
Souriau UTS
