Texas Instruments TPS5430 SWIFT Power Management Development Kit TPS5430EVM-173
- RS Stock No.:
- 182-228
- Mfr. Part No.:
- TPS5430EVM-173
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-228
- Mfr. Part No.:
- TPS5430EVM-173
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Kit Name | TPS5430 SWIFT | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Kit Name TPS5430 SWIFT | ||
RoHS Status: Not Applicable
TPS5430 SWIFT™ DC/DC Converter Evaluation Module
This module allows evaluation the TPS5430 SWIFT™ DC/DC converter and is designed with few external components to operate over a wide input voltage range. The output voltage can be adjusted by changing a resistor divider.
Input voltage range: +5.5 to +36V
Output voltage pre-set to +5V
Output current: 3A
Internally compensated for lower parts count
500kHz switching frequency allows for smaller filter components
Greater than 90% efficiency
2% regulation accuracy
Supported by SWIFT™ Designer software tool for quick and easy design
Output voltage pre-set to +5V
Output current: 3A
Internally compensated for lower parts count
500kHz switching frequency allows for smaller filter components
Greater than 90% efficiency
2% regulation accuracy
Supported by SWIFT™ Designer software tool for quick and easy design
SWIFT-SW,SWIFT Designer Software Tool
SLVU157,TPS5430/31EVM-173 3-A Swift(TM) Regulator EVM
Kitting List
Test Procedure
Test Setup
SLVU157,TPS5430/31EVM-173 3-A Swift(TM) Regulator EVM
Kitting List
Test Procedure
Test Setup
Supplied with
User's guide
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.