Georg Fischer Plastic 2 Way, High Pressure Ball Valve, 16mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-183
Mfr. Part No.:
161546001
Brand:
Georg Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Georg Fischer

Type

2 Way

Attachment Type

Solvent Cement Socket

Compression Fitting Size

16mm

Body Material

Plastic

Safe for Use With

Food, Water

Handle Type

Lever

Maximum Working Pressure psi

232psi

Handle Colour

Red

Maximum Working Pressure bar

16bar

COO (Country of Origin):
CH

Ball Valves 546 PVC-U with Bonded Socket Joint


Ball valve type 546 PVC-U with solvent cement sockets are part of a modular system which is both cost effective and eco-friendly. They can be applied in many areas including food and beverage, measurement and control, chemical process, water treatment and ship building.

PN to 20°C 16 bar.
Temperature: 0°C → 60°C
PTFE ball seal
O ring made from EPDM
Long life and maintenance-free
Corrosion resistant inside and out
Radial fitting and removal

Warning

Temperatures above 20°C reduce maximum permissible pressure.