Telemecanique Sensors Barrel-Style Proximity Sensor, M12 x 1, 7 mm Detection, NPN-NO Output, 12 → 48 V dc, IP69K
- RS Stock No.:
- 181-786
- Mfr. Part No.:
- XS212AANAM12
- Brand:
- Telemecanique Sensors
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-786
- Mfr. Part No.:
- XS212AANAM12
- Brand:
- Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Telemecanique Sensors | |
Thread Size | M12 x 1 | |
Body Style | Barrel | |
Output Type | NPN-NO | |
Detection Range | 7 mm | |
Terminal Type | 4-Pin M12 Connector | |
IP Rating | IP69K | |
Supply Voltage | 12 → 48 V dc | |
Length | 61mm | |
Maximum DC Voltage | 58V | |
Mounting Type | Non Flush | |
Switching Current | 200 mA | |
Housing Material | PPS | |
Maximum Operating Temperature | +85°C | |
Maximum Switching Frequency | 2.5kHz | |
Minimum Operating Temperature | -25°C | |
Short Circuit Overload Protection | Yes | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 x 1 | ||
Body Style Barrel | ||
Output Type NPN-NO | ||
Detection Range 7 mm | ||
Terminal Type 4-Pin M12 Connector | ||
IP Rating IP69K | ||
Supply Voltage 12 → 48 V dc | ||
Length 61mm | ||
Maximum DC Voltage 58V | ||
Mounting Type Non Flush | ||
Switching Current 200 mA | ||
Housing Material PPS | ||
Maximum Operating Temperature +85°C | ||
Maximum Switching Frequency 2.5kHz | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Priced to Clear Yes | ||