Recom RP15 FW Isolated DC-DC Converter, ±5V dc/ ±1.5A Output, 18 → 75 V dc Input, 15W, Through Hole, +65°C Max
- RS Stock No.:
- 163-158
- Mfr. Part No.:
- RP15-4805DFW
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-158
- Mfr. Part No.:
- RP15-4805DFW
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±1.5A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1600V dc | |
| Length | 25.4mm | |
| Depth | 10.2mm | |
| Series | RP15 FW | |
| Maximum Temperature | +65°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±5V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±1.5A | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 1600V dc | ||
Length 25.4mm | ||
Depth 10.2mm | ||
Series RP15 FW | ||
Maximum Temperature +65°C | ||
Minimum Temperature -40°C | ||
Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - RP15-FW Series
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, requires external filter to meet EN 55022 Class A
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Regulated outputs
1.6kV input / output isolation
Pi input filter, requires external filter to meet EN 55022 Class A
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Note
Operating temperature with derating -40°C to +105°C.
Standards
UL 1950
Approvals
UL recognised

