GE Critical Power Austin MiniLynx Non-Isolated DC-DC Converter, 0.75 → 3.63V dc/ 3A Output, 2.4 → 5.5 V
- RS Stock No.:
- 152-518
- Mfr. Part No.:
- AXH003A0XZ
- Brand:
- GE Critical Power
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.40
(exc. VAT)
£8.88
(inc. VAT)
- RS Stock No.:
- 152-518
- Mfr. Part No.:
- AXH003A0XZ
- Brand:
- GE Critical Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE Critical Power | |
| Output Voltage | 0.75 → 3.63V dc | |
| Input Voltage Range | 2.4 → 5.5 V dc | |
| Output Current | 3A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Length | 22.86mm | |
| Width | 6.63mm | |
| Depth | 10.16mm | |
| Series | Austin MiniLynx | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand GE Critical Power | ||
Output Voltage 0.75 → 3.63V dc | ||
Input Voltage Range 2.4 → 5.5 V dc | ||
Output Current 3A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP | ||
Length 22.86mm | ||
Width 6.63mm | ||
Depth 10.16mm | ||
Series Austin MiniLynx | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Lineage Power 3A Single Output Regulated Non-Isolated DC-DC Converter - Austin MiniLynx™ Series
Non-isolated
Austin MiniLynx™ is pin to pin compatible with Austin MicroLynx™ series
Wide input voltage range
Adjustable output voltage via external resistors
Remote On/Off Control
Low output noise and ripple
Under-voltage lockout, over-current and over-temperature protection
Austin MiniLynx™ is pin to pin compatible with Austin MicroLynx™ series
Wide input voltage range
Adjustable output voltage via external resistors
Remote On/Off Control
Low output noise and ripple
Under-voltage lockout, over-current and over-temperature protection
Note
For derating curves please see manufacturer's datasheets.
Approvals
UL 60950-1 recognised, CSA C22.2 No. 60950-1-03 Certified and VDE 0805:2001-12 (EN60950-1) licensed

Note
Without derating
Approvals
UL 60950-1 recognized, CSA C22.2 No. 60950-1-03 Certified and VDE 0805:2001-12 (EN60950-1) licensed
Lineage Power - Non-Isolated, Point-of-Load Converters

