Cosel Isolated DC-DC Converter, ±12V dc/ 840mA Output, 4.5 → 9 V dc Input, 20.2W, Through Hole, +71°C Max Temp

Discontinued
RS Stock No.:
138-710
Mfr. Part No.:
ZUW250512
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

20.2W

Input Voltage Nominal

5 V dc

Output Current

840mA

Mounting Type

Through Hole

Number of Outputs

2

Isolation Voltage

500V ac

Depth

8.5mm

Length

65mm

Maximum Temperature

+71°C

Minimum Temperature

-20°C

ZUW Series, 1.5 W to 3 W, Dual Output


From Cosel, the ZUW series of isolated DC-DC converters are low cost, high profile and designed with an ultra thin profile. With a field failure rate of less than 0.012%, these DC-DC converters are high quality and highly reliable. The series features a wide input range of 4.5 V dc to 72 V dc.

Features and Benefits:


Dual output

Built in overcurrent protection circuitry

Fully regulated

Fully isolated between input and output

Low EMI ensured by brass or aluminium diecast model (depending on model)

Standards

ZUS1R5 Models: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1


Cosel Isolated DC-DC Converters