Cosel Isolated DC-DC Converter, ±15V dc/ 200mA Output, 4.5 → 9 V dc Input, 6W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 137-723
- Mfr. Part No.:
- SUW60515BP
- Brand:
- Cosel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 137-723
- Mfr. Part No.:
- SUW60515BP
- Brand:
- Cosel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cosel | |
Output Voltage | ±15V dc | |
Input Voltage Range | 4.5 → 9 V dc | |
Power Rating | 6W | |
Input Voltage Nominal | 5 V dc | |
Output Current | 200mA | |
Mounting Type | Surface Mount | |
Number of Outputs | 2 | |
Package | SMD | |
Isolation Voltage | 500V ac | |
Depth | 6.5mm | |
Length | 31.6mm | |
Maximum Temperature | +85°C | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Cosel | ||
Output Voltage ±15V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 200mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 2 | ||
Package SMD | ||
Isolation Voltage 500V ac | ||
Depth 6.5mm | ||
Length 31.6mm | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||