Cosel Isolated DC-DC Converter, ±12V dc/ 130mA Output, 36 → 76 V dc Input, 3.12W, Through Hole, +85°C Max Temp

Discontinued
RS Stock No.:
137-644
Mfr. Part No.:
SUW34812C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

36 → 76 V dc

Power Rating

3.12W

Input Voltage Nominal

48 V dc

Output Current

130mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP

Isolation Voltage

500V ac

Length

24mm

Depth

6.5mm

Minimum Temperature

-40°C

Priced to Clear

Yes

Maximum Temperature

+85°C

SUW Series


The SUW series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them extremely versatile and suitable for many applications. All models have a convection/forced air cooling method.

Highly reliable and high quality.

Features:
SMD mounting type and through-hole mounting type
High efficiency (synchronous rectifier circuit)
Built-in overcurrent protection circuits
Built-in remote ON/OFF (SU / SUC 3, 6, 10)
High reliability: not built-in aluminium and tantalum electrolytic capacitor

Standards

UL60950-1, C-UL, EN60950-1


Cosel Isolated DC-DC Converters