Cosel Isolated DC-DC Converter, ±12V dc/ 65mA Output, 36 → 76 V dc Input, 1.56W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 137-391
- Mfr. Part No.:
- SUW1R54812BP
- Brand:
- Cosel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 137-391
- Mfr. Part No.:
- SUW1R54812BP
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cosel | |
Output Voltage | ±12V dc | |
Input Voltage Range | 36 → 76 V dc | |
Power Rating | 1.56W | |
Input Voltage Nominal | 48 V dc | |
Output Current | 65mA | |
Mounting Type | Surface Mount | |
Number of Outputs | 2 | |
Package | SMD | |
Isolation Voltage | 500V ac | |
Length | 21.4mm | |
Depth | 6.5mm | |
Maximum Temperature | +85°C | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Cosel | ||
Output Voltage ±12V dc | ||
Input Voltage Range 36 → 76 V dc | ||
Power Rating 1.56W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 65mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 2 | ||
Package SMD | ||
Isolation Voltage 500V ac | ||
Length 21.4mm | ||
Depth 6.5mm | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
SUW Series
The SUW series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them extremely versatile and suitable for many applications. All models have a convection/forced air cooling method.
Highly reliable and high quality.
Highly reliable and high quality.
Features:
SMD mounting type and through-hole mounting type
High efficiency (synchronous rectifier circuit)
Built-in overcurrent protection circuits
Built-in remote ON/OFF (SU / SUC 3, 6, 10)
High reliability: not built-in aluminium and tantalum electrolytic capacitor
SMD mounting type and through-hole mounting type
High efficiency (synchronous rectifier circuit)
Built-in overcurrent protection circuits
Built-in remote ON/OFF (SU / SUC 3, 6, 10)
High reliability: not built-in aluminium and tantalum electrolytic capacitor
Standards
UL60950-1, C-UL, EN60950-1
Cosel Isolated DC-DC Converters