Cosel Isolated DC-DC Converter, 3.3V dc/ 1.35A Output, 36 → 76 V dc Input, 4.46W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 137-082
- Mfr. Part No.:
- SUS6483R3B
- Brand:
- Cosel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 137-082
- Mfr. Part No.:
- SUS6483R3B
- Brand:
- Cosel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cosel | |
Output Voltage | 3.3V dc | |
Input Voltage Range | 36 → 76 V dc | |
Power Rating | 4.46W | |
Input Voltage Nominal | 48 V dc | |
Output Current | 1.35A | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Package | SMD | |
Isolation Voltage | 500V ac | |
Length | 31.6mm | |
Maximum Temperature | +85°C | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Cosel | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 36 → 76 V dc | ||
Power Rating 4.46W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 1.35A | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 500V ac | ||
Length 31.6mm | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||