Cosel Isolated DC-DC Converter, 3.3V dc/ 400mA Output, 9 → 18 V dc Input, 1.32W, Surface Mount, +85°C Max Temp

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
130-788
Mfr. Part No.:
SUS1R5123R3BP
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

9 → 18 V dc

Power Rating

1.32W

Input Voltage Nominal

12 V dc

Output Current

400mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

500V ac

Length

21.4mm

Maximum Temperature

+85°C

Efficiency

72%

Minimum Temperature

-40°C

SUS Series, 1.5 W → 3 W, Single Output


The SUS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also offer high efficiency.

Features and Benefits:


Single output

Built-in overcurrent protection circuits

Aluminium and tantalum capacitors are not built in, ensuring high reliability

Cooled by convection/forced air

Standards

UL60950-1, cUL, EN60950-1


Cosel Isolated DC-DC Converters