Cosel Isolated DC-DC Converter, 12V dc/ 130mA Output, 4.5 → 9 V dc Input, 1.56W, Surface Mount, +85°C Max Temp

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
130-697
Mfr. Part No.:
SUS1R50512BP
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

1.56W

Input Voltage Nominal

5 V dc

Output Current

130mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

500V ac

Length

21.4mm

Maximum Temperature

+85°C

Efficiency

74%

Minimum Temperature

-40°C