Cosel Isolated DC-DC Converter, 3.3V dc/ 2.6A Output, 9 → 18 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
130-542
Mfr. Part No.:
SUS10123R3C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

2.6A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

500V ac

Length

39.2mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Efficiency

82%