Cosel Isolated DC-DC Converter, ±12V dc/ 65mA Output, 36 → 76 V dc Input, 1.56W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 129-867
- Mfr. Part No.:
- SUCW1R54812BP
- Brand:
- Cosel
Discontinued
- RS Stock No.:
- 129-867
- Mfr. Part No.:
- SUCW1R54812BP
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 36 → 76 V dc | |
| Power Rating | 1.56W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 65mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 2 | |
| Package | SMD | |
| Isolation Voltage | 500V ac | |
| Length | 22.4mm | |
| Depth | 7mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage ±12V dc | ||
Input Voltage Range 36 → 76 V dc | ||
Power Rating 1.56W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 65mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 2 | ||
Package SMD | ||
Isolation Voltage 500V ac | ||
Length 22.4mm | ||
Depth 7mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
SUCW Series, 1.5 W to 10 W, Dual Output
The SUCW series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also offer high efficiency.
Features and Benefits:
SUCW3, SUCW6 and SUCW10 models feature a built-in remote ON/OFF
Built-in overcurrent protection circuits
Aluminium and tantalum capacitors are not built in, ensuring high reliability
Cooled by convection/forced air
Standards
UL60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
