Cosel Isolated DC-DC Converter, 5V dc/ 1A Output, 4.5 → 9 V dc Input, 6W, Surface Mount, +85°C Max Temp -40°C

Discontinued
RS Stock No.:
129-019
Mfr. Part No.:
SUCS60505B
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

6W

Input Voltage Nominal

5 V dc

Output Current

1A

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

500V ac

Length

32.6mm

Depth

7mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

76%

COO (Country of Origin):
JP

SUCS Series, 1.5 W → 10 W, Single Output


The SUCS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also feature a synchronous rectifier circuit that ensures high efficiency.

Features and Benefits:


SUCS3, SUCS6 and SUCS10 models feature a built-in remote ON/OFF

Built-in overcurrent protection circuits

Aluminium and tantalum capacitors are not built in, ensuring high reliability

Cooled by convection/forced air

Standards

UL60950-1, cUL, EN60950-1


Cosel Isolated DC-DC Converters